LM5642XMH/NOPB

Texas Instruments
926-LM5642XMH/NOPB
LM5642XMH/NOPB

Mfr.:

Description:
Switching Controllers High Voltage Dual S ynchronous Buck Conv A 926-LM5642XMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.83 $7.83
$5.99 $59.90
$5.28 $132.00
$4.92 $472.32
$4.64 $1,336.32
$4.52 $2,386.56
$4.41 $4,445.28
$4.28 $10,888.32

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.64
Min:
1

Similar Product

Texas Instruments LM5642XMHX/NOPB
Texas Instruments
Switching Controllers High Voltage Dual S ynchronous Buck Conv A 926-LM5642XMH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz
98.9 %
1.3 V to 32.4 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: LM5642X
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99