LM555CMX

926-LM555CMX
LM555CMX

Mfr.:

Description:
Timers & Support Products Highly Stable 555 Timer 8-SOIC 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,294

Stock:
3,294 Can Dispatch Immediately
Quantities greater than 3294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.71 $3.71
$2.40 $24.00
$2.14 $53.50
$1.77 $177.00
$1.67 $417.50
$1.46 $730.00
$1.26 $1,260.00
Full Reel (Order in multiples of 2500)
$1.15 $2,875.00
$1.09 $8,175.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS: N
Standard
1 Timer
TTL
SOIC-8
4.5 V
18 V
0 C
+ 70 C
LM555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: 200 mA
Low Level Output Current: 200 mA
Operating Supply Current: 10 mA
Pd - Power Dissipation: 1.18 W
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99