LM5149-Q1EVM-400

Texas Instruments
595-LM5149-Q1EVM-400
LM5149-Q1EVM-400

Mfr.:

Description:
Power Management IC Development Tools LM5149-Q1 evaluation module 72-V low-I

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$166.81 $166.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
15 V to 72 V
12 V
LM5149-Q1
LM5149-400
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 83 mm x 43 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

LM5149-Q1EVM-400 Converter Evaluation Module

Texas Instruments LM5149-Q1EVM-400 Converter Evaluation Module (EVM) is designed to evaluate the features of the LM5149-Q1. The LM5149-Q1 is a synchronous buck DC/DC regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The free-running switching frequency of the Texas Instruments LM5149-Q1EVM-400 is 400kHz and is synchronizable to a higher or lower frequency if required. Moreover, a synchronization output signal (SYNCOUT) 180° phase-shifted relative to the internal clock is available for dual-phase leader-follower configurations. VCC and gate drive UVLO protects the regulator at low input voltage conditions and EN pins for each channel support application-specific power-up and power-down requirements.