LM5045MHX/NOPB

Texas Instruments
926-LM5045MHX/NOPB
LM5045MHX/NOPB

Mfr.:

Description:
Switching Controllers Full-bridge PWM cont roller with Integra A 926-LM5045MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,555

Stock:
2,555 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.19 $7.19
$5.49 $54.90
$5.06 $126.50
$4.59 $459.00
$4.36 $1,090.00
$4.23 $2,115.00
$4.13 $4,130.00
Full Reel (Order in multiples of 2500)
$3.99 $9,975.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.47
Min:
1

Similar Product

Texas Instruments LM5045MH/NOPB
Texas Instruments
Switching Controllers Full-Brdge PWM Cntlr w/ Intg MOSFET Dvr A 926-LM5045MHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
1 Output
100 kHz to 2 MHz
50 %
400 mV to 1.25 V
2 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LM5045EVAL/NOPB
Fall Time: 20 ns
Operating Supply Current: 4.6 mA
Operating Supply Voltage: 14 V to 100 V
Product Type: Switching Controllers
Rise Time: 60 ns
Series: LM5045
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99