LM5025MTC/NOPB

926-LM5025MTC/NOPB
LM5025MTC/NOPB

Mfr.:

Description:
Switching Controllers 100V Forward Active Clamp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Quantities greater than 282 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.77 $4.77
$3.60 $36.00
$2.99 $74.75
$2.85 $262.20
$2.79 $770.04
$2.70 $1,490.40
$2.63 $2,661.56
$2.56 $6,594.56
$2.50 $12,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.14
Min:
1

Similar Product

Texas Instruments LM5025MTCX/NOPB
Texas Instruments
Switching Controllers 90V active clamp vol tage mode PWM contr A 926-LM5025MTC/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
220 kHz
80 %
8 V to 15 V
3 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Description/Function: Features necessary to implement power converters utilizing the Active Clam / Reset technique
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 13 V to 90 V
Output Type: Programmable
Product: Active Clamp PWM Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: LM5025
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99