LM4910LQ/NOPB

Texas Instruments
926-LM4910LQ/NOPB
LM4910LQ/NOPB

Mfr.:

Description:
Audio Amplifiers 35-mW stereo analo g input headphone am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.06 $2.06
$1.50 $15.00
$1.36 $34.00
$1.21 $121.00
$1.14 $285.00
$1.09 $545.00
Full Reel (Order in multiples of 1000)
$1.01 $1,010.00
$0.984 $3,936.00
$0.969 $7,752.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
35 mW
0.3 %
WQFN-8
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4910
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: Mono, Stereo
Unit Weight: 8.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99