LM393DGK

Not Assigned
LM393DGK

Mfr.:

Description:
Analog Comparators

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.35
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.40
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
SMD/SMT
MSOP-8
2 Channel
Open Collector
1.3 us
2 V
36 V
5 mV
250 nA
0 C
+ 70 C
Brand: Texas Instruments
Product Type: Analog Comparators
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0