LM3875T

Not Assigned
LM3875T

Mfr.:

Description:
Audio Amplifiers

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
1-Channel Mono
Class-AB
56 W
0.06 %
TO-220
8 Ohms
20 V
84 V
- 20 C
+ 85 C
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 1 uA
Input Type: Differential
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Subcategory: Audio ICs
Supply Type: Single, Dual
Vos - Input Offset Voltage: 10 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0