LM34DH/NOPB

Texas Instruments
926-LM34DH/NOPB
LM34DH/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±1°F 5V-3 0V Analog output te

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.56 $22,560.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 46 C
+ 149 C
TO-3 CAN
Through Hole
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM34
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99