LM3402MR/NOPB

Texas Instruments
926-LM3402MR/NOPB
LM3402MR/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 42-V 0.5-A constant current buck LED dri A 926-LM3402MRX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39,010

Stock:
39,010 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.32 $3.32
$2.47 $24.70
$2.27 $56.75
$1.93 $183.35
$1.89 $538.65
$1.64 $934.80
$1.61 $1,682.45
$1.56 $7,854.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.82
Min:
1

Similar Product

Texas Instruments LM3402MRX/NOPB
Texas Instruments
LED Lighting Driver ICs 42-V 0.5-A constant current buck LED dri A 926-LM3402MR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
500 mA
SO-PowerPad-8
42 V
6 V
10 kHz to 1 MHz
40 V
LM3402
- 40 C
+ 125 C
PWM Dimming, Constant Current
Tube
Brand: Texas Instruments
Dimming: PWM
Input Voltage: 6 V to 42 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Adjustable
Product: Step Down
Product Type: LED Lighting Drivers
Factory Pack Quantity: 95
Subcategory: Driver ICs
Supply Current - Max: 900 uA
Type: Inductive
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LM3402/LM3402HV Constant Current Buck Regulators

Texas Instruments LM3402/LM3402HV Constant Current Buck Regulators are monolithic switching regulators designed to deliver constant currents to high-power LEDs. Ideal for automotive, industrial, and general lighting applications, they contain a high-side N-channel MOSFET switch with a current limit of 735mA for step-down (Buck) regulators. Hysteretic control with controlled on-time is coupled with an external resistor. This allows the converter output voltage to adjust as needed to deliver a constant current to series and series - parallel-connected arrays of LEDs. They can be of varying number and type, LED dimming by pulse width modulation (PWM) or broken/open LED protection. Low-power shutdown and thermal shutdown complete the feature set available with this device.