LM2907MX-8/NOPB

Texas Instruments
926-LM2907MX-8/NOPB
LM2907MX-8/NOPB

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage Frequency-to-voltage converter for groun A 926-LM2907M-8/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,467

Stock:
4,467 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.10 $3.10
$2.29 $22.90
$2.10 $52.50
$1.88 $188.00
$1.77 $442.50
$1.71 $855.00
$1.65 $1,650.00
Full Reel (Order in multiples of 2500)
$1.58 $3,950.00
$1.56 $7,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.67
Min:
1

Similar Product

Texas Instruments LM2907M-8/NOPB
Texas Instruments
Voltage to Frequency & Frequency to Voltage FREQ TO VLTG CONVERT ER A 926-LM2907MX-8 A 926-LM2907MX-8/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
LM2907
Frequency to Voltage Converters
10 kHz
+/- 1 % FSR
28 V
6 V
Single
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS