LM1876TF/NOPB

Texas Instruments
926-LM1876TF/NOPB
LM1876TF/NOPB

Mfr.:

Description:
Audio Amplifiers Overture Audio Pwr A mp Dual 20W R 926-L R 926-LM4766T/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,140
Expected 13/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.31 $10.31
$7.52 $75.20
$7.13 $142.60
$6.73 $673.00
$6.41 $1,282.00
$6.24 $3,744.00
$5.95 $5,950.00
$5.88 $15,288.00
5,000 Quote

Possible Replacement

Texas Instruments LM4766T/NOPB
Texas Instruments
Audio Amplifiers Overture Audio Pwr A mp Series Dual 40W

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
2-Channel Stereo
Class-AB
22 W
0.08 %
TO-220
8 Ohms
20 V
64 V
- 20 C
+ 85 C
Through Hole
LM1876
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
GBP - Gain Bandwidth Product: 7.5 MHz
Ib - Input Bias Current: 500 nA
Input Type: Analog
Number of Channels: 2 Channel
Operating Supply Current: 50 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 15 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99