LM1085ISX-ADJ/NOPB

Texas Instruments
926-LM1085ISXADJNOPB
LM1085ISX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A LDO Positive Regs A 926-LM1085IS-ADJN A 926-LM1085IS-ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,650

Stock:
1,650
Can Dispatch Immediately
On Order:
3,475
Expected 18/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.03 $3.03
$2.24 $22.40
$2.04 $51.00
$1.82 $182.00
$1.72 $430.00
Full Reel (Order in multiples of 500)
$1.65 $825.00
$1.58 $1,580.00
$1.53 $3,825.00
$1.52 $7,600.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.56
Min:
1

Similar Product

Texas Instruments LM1085IS-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3A LDO POS REG A 926 -LM1085ISXADJNOPB A A 926-LM1085ISXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
1.2 V to 15 V
3 A
1 Output
Positive
10 mA
2.6 V
29 V
75 dB
Adjustable
- 40 C
+ 125 C
1.3 V
LM1085
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 1.5 V at 3 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99