LM1084IS-3.3/NOPB

Texas Instruments
926-LM1084IS-3.3NOPB
LM1084IS-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5A LDO POS REG A 926 -LM1084ISX33NOPB A A 926-LM1084ISX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,638

Stock:
1,638 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.70 $4.70
$3.52 $35.20
$3.22 $80.50
$2.91 $261.90
$2.75 $742.50
$2.65 $1,192.50
$2.59 $2,331.00
$2.50 $6,750.00
$2.46 $13,284.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.46
Min:
1

Similar Product

Texas Instruments LM1084ISX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 5A LDO Positive Regs A 926-LM1084IS-3.3N A 926-LM1084IS-3.3NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
5 A
1 Output
Positive
10 mA
2.6 V
27 V
Fixed
- 40 C
+ 125 C
1.3 V
LM1084
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Pd - Power Dissipation: 30 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99