LAUNCHXL-F28027F

Texas Instruments
595-LAUNCHXL-F28027F
LAUNCHXL-F28027F

Mfr.:

Description:
Development Boards & Kits - TMS320 LAUNCHXL-F28027F EVA L MOD

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.39 $48.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:  
LAUNCHXL-F28027F
Experimenter Kits
TMS320
F2802x
Brand: Texas Instruments
Description/Function: Complete experimenter board for the Texas Instruments Piccolo F2802x series of devices
Interface Type: UART, USB
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 211.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
3A991.a.2

LAUNCHXL-F28027 C2000™ Piccolo LaunchPad

Texas Instruments LAUNCHXL-F28027 C2000™ Piccolo LaunchPad is an evaluation platform designed to help you leap right into the world of real-time control programming on the C2000 Piccolo microcontrollers. TI LAUNCHXL-F28027 LaunchPad is based on the Piccolo TMS320F28027 MCU that features  64KB of on board flash, 8 PWM channels, eCAP, 12-bit analog-to-digital converter (ADC), I2C, SPI, UART, and much more. The LaunchPad includes many board hardware features, such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button, and programmable button.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.