LAUNCHXL-CC1350US

Texas Instruments
595-LAUNCHXLCC1350US
LAUNCHXL-CC1350US

Mfr.:

Description:
Multiprotocol Development Tools LaunchPad US 915 Mhz

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.39 $48.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:
Development Kits
2.4 GHz
CC1350
1.8 V to 3.8 V
I2C, SPI, PWM
BLE 5
802.15.4 g
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: CC1350
Product Type: Multiprotocol Development Tools
Series: CC1350
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Type: WiFi, Bluetooth, Zigbee
Unit Weight: 127.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-CC1350 LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-CC1350 SimpleLink™ CC1350 Wireless MCU LaunchPad™ Development Kits combine a Sub-1GHz with a BLUETOOTH® low energy radio. This kit allows for the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor on a single chip. These Texas Instruments LaunchPad Kits include an integrated PCB trace antenna. The development kits provide access to all I/O signals with the BoosterPack™ plug-in module connectors. The built-in onboard emulator helps designers to get started with instant code development in the CCS Cloud.