ISO7420EDR

Texas Instruments
595-ISO7420EDR
ISO7420EDR

Mfr.:

Description:
Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7420ED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,035

Stock:
5,035 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5035 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.50 $11.50
$8.91 $89.10
$8.27 $206.75
$7.56 $756.00
$7.23 $1,807.50
$7.02 $3,510.00
$6.84 $6,840.00
Full Reel (Order in multiples of 2500)
$6.66 $16,650.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.06
Min:
1

Similar Product

Texas Instruments ISO7420ED
Texas Instruments
Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7420EDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7420E
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3.3 V
3.4 mA
7 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Forward Channels: 2 Channel
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99