INA250A1QPWRQ1

Texas Instruments
595-INA250A1QPWRQ1
INA250A1QPWRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,644

Stock:
2,644 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.64 $5.64
$4.27 $42.70
$3.93 $98.25
$3.56 $356.00
$3.38 $845.00
$3.27 $1,635.00
$3.06 $3,060.00
Full Reel (Order in multiples of 2000)
$2.85 $5,700.00
$2.79 $11,160.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA250
1 Channel
50 kHz
0 V to 36 V
118 dB
28 uA
36 V
2.7 V
300 uA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
en - Input Voltage Noise Density: 51 mV/sqrt Hz
Gain V/V: 200 mV/A
Ios - Input Offset Current: 50 mA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 200 mV/us
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Topology: Zero-Drift
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

INA250/INA250-Q1 Zero-Drift Current-Shunt Monitor

Texas Instruments INA250/INA250-Q1 Bi-Directional Zero-Drift Current-Shunt Monitor is a voltage-output, current-sensing amplifier that integrates an internal shunt resistor. This enables high-accuracy current measurements at common-mode voltages that can vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA250/INA250-Q1 device is a bidirectional, low- or high-side current-shunt monitor. It allows an external reference to be used to measure the current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance. It also ensures an optimized Kelvin layout for the sensing resistor is always obtained. The INA250-Q1 devices are AEC-Q100 qualified for automotive applications.