INA210BQDCKRQ1G4

Texas Instruments
595-INA210BQDCKRQ1G4
INA210BQDCKRQ1G4

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,945

Stock:
2,945 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.85 $2.85
$1.82 $18.20
$1.63 $40.75
$1.34 $134.00
$1.17 $292.50
$1.11 $555.00
$0.931 $931.00
Full Reel (Order in multiples of 3000)
$0.851 $2,553.00
$0.773 $4,638.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA210BQDCKRQ1G4
1 Channel
- 300 mV to 26 V
105 dB
35 uA
35 uV
26 V
2.7 V
100 uA
1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
AEC-Q100
Reel
Cut Tape
3 dB Bandwidth: 4 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: INA210-215EVM
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 20 nA
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Shunt Monitors
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 10 uV/V
Shutdown: Shutdown
SR - Slew Rate: 0.4 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of  -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.