HVDA1040AQDSJRQ1

Texas Instruments
595-HVDA1040AQDSJRQ1
HVDA1040AQDSJRQ1

Mfr.:

Description:
CAN Interface IC AC EMC-Optimized CAN Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,538

Stock:
28,538 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.34 $3.34
$2.46 $24.60
$2.25 $56.25
$2.00 $200.00
$1.89 $472.50
$1.79 $895.00
$1.71 $1,710.00
Full Reel (Order in multiples of 3000)
$1.61 $4,830.00
$1.58 $9,480.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVDA1040A
High Speed CAN Transceiver
SMD/SMT
VSON-12
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 125 C
50 mA
12 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99