HD3SS215RTQR

Texas Instruments
595-HD3SS215RTQR
HD3SS215RTQR

Mfr.:

Description:
Video Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. A 595-HD3SS215RTQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,785

Stock:
1,785 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.81 $5.81
$4.41 $44.10
$4.06 $101.50
$3.67 $367.00
$3.48 $870.00
$3.36 $1,680.00
$3.28 $3,280.00
Full Reel (Order in multiples of 2000)
$2.91 $5,820.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.85
Min:
1

Similar Product

Texas Instruments HD3SS215RTQT
Texas Instruments
Video Switch ICs HDMI 2.0/DisplayPort 1.2A 6.0 Gbps A 595 A 595-HD3SS215RTQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
1 x 1:2/1 x 2:1
14 Ohms
7 GHz
1 us
20 us
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 2 Switch
Product Type: Video Switch ICs
Propagation Delay Time: 200 ps
Series: HD3SS215
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 159.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

HD3SS215 6.0Gbps 2:1/1:2 Differential Switch

Texas Instruments HD3SS215 6.0Gbps 2:1/1:2 Differential Switch is a high-speed wide common-mode passive switch. This switch is capable of supporting DisplayPort 1.2a and high-definition multimedia interface (HDMI 2.0) applications requiring 4k2k 60Hz refresh rates. The HD3SS215 can be configured to support two sources to one sink or one source to two sinks. To support these video standards the HD3SS215 also switches the display data channel (DDC) and hot plug detect (HPD) signals for HDMI or digital video interface (DVI) applications. It also switches the auxiliary (AUX) and hot plug detect (HPD) signals for DisplayPort applications. The flexibility the HD3SS215 from Texas Instruments provides by supporting both wide common mode and AC or DC coupled links makes it ideal for many applications.