FDC2114EVM

Texas Instruments
595-FDC2114EVM
FDC2114EVM

Mfr.:

Description:
Touch Sensor Development Tools FDC2114EVM

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$582.26 $582.26

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS:  
Demonstration Boards
Capacitive Touch Sensor
FDC2114RGHT
3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Touch Sensor Development Tools
Series: FDC2114
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386.173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

FDC2x14EVM Evaluation Module (EVM)

Texas Instruments FDC2x14EVM Evaluation Module (EVM) demonstrates the use of capacitive sensing technology to detect the presence of any target object, which can be either conductive or non-conductive. The module includes two example PCB capacitive sensors that connect to two of the four channels of the FDC2114 or FDC2214. An MSP430 microcontroller is used to interface the FDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations: one, between the PCB capacitive sensor and the FDC2114/FDC2214, and another, between the FDC2114/FDC2214 and the MSP430 interface. The first perforation gives the user the option to snap off the capacitive sensor from the module and experiment with custom sensor designs. The second perforation allows the user to connect the FDC2114 or FDC2214 and capacitive sensor to a different microcontroller system or use multiple such sensors in one system.