F29H85X-SOM-EVM

Texas Instruments
595-F29H85X-SOM-EVM
F29H85X-SOM-EVM

Mfr.:

Description:
Development Boards & Kits - ARM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
13
Expected 26/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$268.74 $268.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
F29H85X-SOM
Evaluation Boards
F29H85x, F29P58x
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Real-Time Microcontrollers
Interface Type: JTAG, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

F29H85X Eval Board & Kit

Texas Instruments F29H85X Evaluation Board and Kit is for the TI C2000™ MCU series of F29H85x and/or F29P58x devices. The F29H85X-SOM-EVM evaluation board features three 120-pin high-speed/high-density connectors, ideal for initial evaluation and prototyping. The C2000 F29H85x LaunchPad is designed around the F29H850TU real-time MCU and highlights the control, analog, and communication peripherals. Texas Instruments F29H85x LaunchPad is constructed to explore the functionality of the F29H85x MCU and can be used as a good reference design.