DS90CR215MTDX/NOPB

Texas Instruments
926-DS90CR215MTDXNPB
DS90CR215MTDX/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS 21B CH Lin k 66MHz A 926-DS90C A 926-DS90CR215MTDNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,681

Stock:
1,681 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.47 $9.47
$7.30 $73.00
$6.74 $168.50
$6.14 $614.00
$5.87 $1,467.50
$5.69 $2,845.00
Full Reel (Order in multiples of 1000)
$5.55 $5,550.00
$5.41 $10,820.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.22
Min:
1

Similar Product

Texas Instruments DS90CR215MTD/NOPB
Texas Instruments
LVDS Interface IC 3.3V Rising Edge Dat a Strobe LVDS A 926 A 926-DS90CR215MTDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
3 Driver
21 Receiver
1.386 Gb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.98 W
Product Type: LVDS Interface IC
Series: DS90CR215
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1