DS34C86TMX/NOPB

Texas Instruments
926-DS34C86TMX/NOPB
DS34C86TMX/NOPB

Mfr.:

Description:
Bus Receivers Quad CMOS Diff Line Recvr A 926-DS34C86T A 926-DS34C86TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,637

Stock:
5,637 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.49 $2.49
$1.83 $18.30
$1.67 $41.75
$1.49 $149.00
$1.40 $350.00
$1.34 $670.00
$1.30 $1,300.00
Full Reel (Order in multiples of 2500)
$1.28 $3,200.00
$1.25 $6,250.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.31
Min:
1

Similar Product

Texas Instruments DS34C86TM/NOPB
Texas Instruments
Bus Receivers QUAD CMOS DIFF LINE RECEIVER A 926-DS34C A 926-DS34C86TMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
Differential
EIA-422, RS-422, RS-423
23 mA
SOIC-16
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Bus Receivers
Series: DS34C86T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS