DCP021212U/1K

Texas Instruments
595-DCP021212U/1K
DCP021212U/1K

Mfr.:

Description:
DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
1,000
Expected 3/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$24.33 $24.33
$23.44 $117.20
$23.05 $230.50
$22.56 $564.00
$22.18 $1,109.00
$21.84 $2,184.00
$21.36 $5,340.00
$21.02 $10,510.00
Full Reel (Order in multiples of 1000)
$20.66 $20,660.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$29.12
Min:
1

Similar Product

Texas Instruments DCP021212U
Texas Instruments
DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
11.4 V to 12.6 V
167 mA
1 kV
SOP-12
18.1 mm
7.6 mm
2.65 mm
DCP021212
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.