DAC8801IDRBT

Texas Instruments
595-DAC8801IDRBT
DAC8801IDRBT

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit Serial Input Multiplying

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.78 $18.78
$14.26 $142.60
$13.68 $342.00
$12.05 $1,205.00
Full Reel (Order in multiples of 250)
$10.49 $2,622.50
$10.08 $5,040.00
$9.91 $9,910.00
2,500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8801
14 bit
2 MS/s
1 Channel
500 ns
Current
3-Wire
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DAC8801EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: 0.04 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 25 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99