DAC104S085QIMMX/NOPB

Texas Instruments
595-C104S085QIMMXNPB
DAC104S085QIMMX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC Auto 10B Micro Pwr Q UAD D/A Cnvtr A 595 A 595-AC104S085QIMMNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,060

Stock:
7,060 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.63 $8.63
$6.63 $66.30
$6.13 $153.25
$5.57 $557.00
$5.31 $1,327.50
$5.16 $2,580.00
$5.02 $5,020.00
Full Reel (Order in multiples of 3500)
$4.57 $15,995.00
7,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC104S085
10 bit
2.5 MS/s
4 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.08 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.7 LSB
Number of Converters: 4 Converter
Operating Supply Current: 650 uA
Power Consumption: 1.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99