CY74FCT373TSOC

Texas Instruments
595-CY74FCT373TSOC
CY74FCT373TSOC

Mfr.:

Description:
Latches Octal Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$0.987 $9.87
$0.89 $22.25
$0.784 $78.40
$0.733 $183.25
$0.702 $351.00
$0.651 $651.00
$0.635 $2,540.00
$0.626 $5,008.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Latch
FCT
1 Circuit
8 Line
SOIC-20
Non-Inverting
8 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 200 uA
Product Type: Latches
Series: CY74FCT373T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99