CSD87333Q3DT

Texas Instruments
595-CSD87333Q3DT
CSD87333Q3DT

Mfr.:

Description:
MOSFETs High Duty Cycle Sync Buck NexFET A 595-C A 595-CSD87333Q3D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.88 $1.88
$1.24 $12.40
$1.03 $103.00
Full Reel (Order in multiples of 250)
$1.03 $257.50
$0.967 $483.50
$0.938 $938.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.53
Min:
1

Similar Product

Texas Instruments CSD87333Q3D
Texas Instruments
MOSFETs High Duty Cycle Sync Buck NexFET A 595-C A 595-CSD87333Q3DT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-8
N-Channel
2 Channel
30 V
15 A
13.4 mOhms
950 mV
3.5 nC
- 55 C
+ 150 C
6 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 2.2 ns
Forward Transconductance - Min: 43 S
Product Type: MOSFETs
Rise Time: 3.9 ns
Series: CSD87333Q3D
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 9.4 ns
Typical Turn-On Delay Time: 2.1 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

NexFET Power Block ICs

Texas Instruments NexFET Power Block ICs are optimized driver ICs with Dual NexFET MOSFETs used in the devices. This delivers higher efficiency in a typical high current POL design. These devices use half the PCB area versus other discrete 3x3 QFN package MOSFETs, which improves power density. With ultra-low Qg & Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitor's devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a size reduction, by up to 1/2, for the output filter (caps & inductor). Texas Instruments NexFET Power Block ICs come with a unique ground pad lead frame and pinout, which simplifies the customer's layout and improves operating and thermal performance.