CDCFR83ADBQR

Texas Instruments
595-CDCFR83ADBQR
CDCFR83ADBQR

Mfr.:

Description:
Clock Generators & Support Products Direct Rambus(TM) Cl ock Gen A 595-CDCFR A 595-CDCFR83ADBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.87 $12,175.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.19
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.19
Min:
1

Similar Product

Texas Instruments CDCFR83ADBQ
Texas Instruments
Clock Generators & Support Products Direct Rambus(TM) Cl ock Gen A 595-CDCFR A 595-CDCFR83ADBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
QSOP-24
40 ps
CDCFR83A
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99