CDCF5801ADBQR

Texas Instruments
595-CDCF5801ADBQR
CDCF5801ADBQR

Mfr.:

Description:
Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A A 595-CDCF5801ADBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$5.57 $13,925.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.82
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.52
Min:
1

Similar Product

Texas Instruments CDCF5801ADBQ
Texas Instruments
Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A A 595-CDCF5801ADBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Zero Delay PLL Clock Multiplier
1 Circuit
240 MHz
12.5 MHz
280 MHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Level: HSTL, LVPECL, LVTTL
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Level: LVDS, LVPECL, LVTTL
Product Type: PLLs - Phase Locked Loops
Series: CDCF5801A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99