CDCEL925PW

Texas Instruments
595-CDCEL925PW
CDCEL925PW

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL V CXO Clock Synth A 5 A 595-CDCEL925PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.66 $7.66
$5.87 $58.70
$5.41 $135.25
$4.38 $394.20
$4.21 $4,546.80
$4.14 $8,942.40
5,400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.51
Min:
1

Similar Product

Texas Instruments CDCEL925PWR
Texas Instruments
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL V CXO Clock Synth A 5 A 595-CDCEL925PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
5 Output
230 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-16
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCEL925
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: CDCEL925PERF-EVM
Operating Supply Current: 20 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99