CDCE813QPWRQ1

Texas Instruments
595-CDCE813QPWRQ1
CDCE813QPWRQ1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 1-PLL c lock synthesizer an

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,491

Stock:
1,491 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.12 $7.12
$5.43 $54.30
$5.00 $125.00
$4.55 $455.00
$4.32 $1,080.00
$4.18 $2,090.00
$4.07 $4,070.00
Full Reel (Order in multiples of 2000)
$3.64 $7,280.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
3 Output
230 MHz
LVCMOS
LVCMOS
TSSOP-14
160 MHz
1.7 V
1.9 V
- 40 C
+ 105 C
CDCE813
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product: Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Programmable PPL
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399901
ECCN:
EAR99

CDCE813-Q1 Clock Synthesizer & Jitter Cleaner

Texas Instruments CDCE813-Q1 Clock Synthesizer and Jitter Cleaner is a modular Phase-Locked-Loop-based (PLL), low-cost, high-performance, programmable clock synthesizer. This device generates up to three output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. The CDCE813-Q1 has separate output supply pins, VDDOUT, providing 2.5V to 3.3V. The input accepts an external crystal or LVCMOS clock signal. A selectable on-chip VCXO allows synchronization of the output frequency to an external control signal. The PLL supports SSC (spread-spectrum clocking) for better performance of electromagnetic interference (EMI).