CDCE6214LTWRGETQ1

Texas Instruments
595-DCE6214LTWRGETQ1
CDCE6214LTWRGETQ1

Mfr.:

Description:
Clock Generators & Support Products Ultra-low power cloc k generator support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.68 $11.68
$10.33 $103.30
$9.92 $248.00
Full Reel (Order in multiples of 250)
$8.16 $2,040.00
$6.60 $3,300.00
$6.44 $6,440.00
$6.41 $16,025.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
200 MHz
50 MHz
VQFN-24
60 %
2100 fs
3.465 V
1.71 V
CDCE6214Q1TM
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: CDCE6214-Q1EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: Differential
Product: Ultra-Low-Power Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

CDCE6214Q1TM Ultra-Low Power Clock Generator

Texas Instruments CDCE6214Q1TM Ultra-Low Power Clock Generator is a 4-channel, medium-grade jitter clock generator for automotive applications that can generate five independent clock outputs. These outputs are selectable between various modes of drivers. The input source can be a single-ended or differential input clock source or a crystal. The Texas Instruments CDCE6214Q1TM features a frac-N PLL to synthesize unrelated base frequencies from any input frequency.