CD74HCT4046AMT

Texas Instruments
595-CD74HCT4046AMT
CD74HCT4046AMT

Mfr.:

Description:
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-CD74H A 595-CD74HCT4046AM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.61 $1.61
$1.16 $11.60
$1.05 $26.25
$0.93 $93.00
Full Reel (Order in multiples of 250)
$0.87 $217.50
$0.817 $408.50
$0.776 $776.00
$0.752 $3,008.00
$0.737 $5,896.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.61
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.01
Min:
1

Similar Product

Texas Instruments CD74HCT4046AM
Texas Instruments
Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HCT4046AMT A 595-CD74HCT4046AMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
5.5 V
4.5 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HCT4046A
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99