CD74HC93E

Texas Instruments
595-CD74HC93E
CD74HC93E

Mfr.:

Description:
Counter ICs Hi-Spd CMOS Logic 4- Bit Bnry Rpl Cntr A A 595-CD74HCT93E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.00 $3.00
$2.22 $22.20
$2.02 $50.50
$1.81 $181.00
$1.70 $425.00
$1.67 $835.00
$1.58 $1,580.00
$1.53 $3,825.00
$1.50 $7,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.35
Min:
1

Similar Product

Texas Instruments CD74HCT93E
Texas Instruments
Counter ICs Hi-Spd CMOS Logic 4- Bit Bnry Rpl Cntr A A 595-CD74HC93E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-14
Binary
HC
4 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC93
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99