CD74HC4040M961G4

Texas Instruments
595-CD74HC4040M961G4
CD74HC4040M961G4

Mfr.:

Description:
Counter ICs High Speed CMOS Logi c 12-Stage Binary Co

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,237

Stock:
2,237 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.92 $1.92
$1.22 $12.20
$1.05 $26.25
$0.823 $82.30
$0.728 $182.00
$0.653 $326.50
$0.592 $592.00
Full Reel (Order in multiples of 2500)
$0.537 $1,342.50
$0.477 $3,577.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
74HC
12 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4040M961G4
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Frequency: 35 MHz
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CD74HC4040/CD74HCT4040 12-Stage Binary Counters

Texas Instruments CD74HC4040/CD74HCT4040 12-Stage Binary Counters are high-speed counter stages that are controller flip-flops. The state of the stage advances one count on the negative clock transition of each input pulse. A high voltage level on the MR line resets all counters to a zero state. All inputs and outputs of the Texas Instruments CD74HC4040/CD74HCT4040 are buffered.