CD74HC40105M96G4

595-CD74HC40105M96G4
CD74HC40105M96G4

Mfr.:

Description:
Registers Hi Sp CMOS Log 4B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.24
Min:
1

Similar Product

Texas Instruments CD74HC40105M96
Texas Instruments
Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
1 Circuit
HC
32 MHz
SOIC-Narrow-16
2 V
6 V
5.2 mA
- 5.2 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Registers
Series: CD74HC40105
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99