CD74HC374E

Texas Instruments
595-CD74HC374E
CD74HC374E

Mfr.:

Description:
Flip-Flops Tri-St. Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 887

Stock:
887 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.58 $15.80
$1.43 $28.60
$1.28 $128.00
$1.20 $312.00
$1.16 $580.00
$1.12 $1,120.00
$1.08 $4,320.00
$1.03 $8,240.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
8 Circuit
3-State
PDIP-20
CMOS
Non-Inverting
165 ns
- 7.8 mA
7.8 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HC374
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99