CD74HC154M

595-CD74HC154M
CD74HC154M

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,293

Stock:
2,293 Can Dispatch Immediately
Quantities greater than 2293 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$1.33 $13.30
$1.18 $29.50
$0.974 $97.40
$0.849 $212.25
$0.805 $402.50
$0.676 $676.00
$0.617 $2,468.00
$0.564 $4,512.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.31
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.09
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
4 Input
16 Output
SOIC-24
44 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC154
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99