CD74HC02M961G4

Texas Instruments
595-CD74HC02M961G4
CD74HC02M961G4

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,168

Stock:
2,168 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$0.806 $8.06
$0.674 $16.85
$0.506 $50.60
$0.435 $108.75
$0.379 $189.50
$0.339 $339.00
Full Reel (Order in multiples of 2500)
$0.288 $720.00
$0.236 $1,770.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HC
8 Input
SOIC-14
4 Output
135 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 55 C to + 125 C
Output Voltage: 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: CD74HC02M961G4
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

CD74HC02 Quad 2-Input Positive-NOR Gates

Texas Instruments CD74HC02 Quad 2-Input Positive-NOR Gates contains four independent 2-input NOR gates. Each gate performs the Boolean function Y = A + B in positive logic. Texas Instruments CD74HC02 has a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.