CD54HCT574F3A

595-CD54HCT574F3A
CD54HCT574F3A

Mfr.:

Description:
Flip-Flops High Speed CMOS Logic Octal Positive-Edge Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
CMOS
HCT
1 Circuit
3-State
CDIP-20
TTL
Non-Inverting
33 ns
- 6 mA
6 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: CD54HCT574
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99