CD54HC299F

595-CD54HC299F
CD54HC299F

Mfr.:

Description:
Counter Shift Registers High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Serial/Parallel to Serial/Parallel
1 Circuit
8 bit
CDIP-20
HC
CMOS
10
3-State
200 ns, 40 ns, 34 ns
2.5 V, 3.3 V, 5 V
2.5 V, 3.3 V, 5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: Through Hole
Number of Output Lines: 10
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: CD54HC299
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99