CD4521BEE4

Texas Instruments
595-CD4521BEE4
CD4521BEE4

Mfr.:

Description:
Multipliers/Dividers CMOS 24-Stage Freque ncy Divider ALT 595 ALT 595-CD4521BE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,409

Stock:
1,409 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.22 $12.20
$1.10 $27.50
$0.976 $97.60
$0.916 $229.00
$0.88 $440.00
$0.748 $748.00

Similar Product

Texas Instruments CD4521BE
Texas Instruments
Multipliers/Dividers 24Stage Freq Divider

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multipliers/Dividers
RoHS:  
Dividers
1 Circuit
4500
PDIP-16
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Frequency: 2 MHz to 6.5 MHz
Logic Type: Rate Multipliers, Frequency Dividers & Timers
Operating Supply Current: 40 nA
Operating Supply Voltage: 3 V to 18 V
Product Type: Multipliers / Dividers
Propagation Delay Time: 1.7 us
Series: CD4521B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS