CD4508BPWR

595-CD4508BPWR
CD4508BPWR

Mfr.:

Description:
Latches CMOS DUAL 4-BIT LATCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.29
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Latch
4500
2 Circuit
3 Line
TSSOP-24
Non-Inverting
260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
100 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD4508B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 80 nA
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99