CD4051BQPWRQ1

Texas Instruments
595-CD4051BQPWRQ1
CD4051BQPWRQ1

Mfr.:

Description:
Multiplexer Switch ICs CMOS Sngl 8 Ch Anlg Mltplxr Demltplxr A A 595-CD4051BQPWRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,470

Stock:
8,470 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.21 $1.21
$0.86 $8.60
$0.776 $19.40
$0.681 $68.10
$0.635 $158.75
$0.609 $304.50
$0.569 $569.00
Full Reel (Order in multiples of 2000)
$0.569 $1,138.00
$0.556 $2,224.00
$0.534 $4,272.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1

Similar Product

Texas Instruments CD4051BQPWRG4Q1
Texas Instruments
Multiplexer Switch ICs CMOS Sgl 8Ch Ana Mux/Demux
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4051B
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
5 V
20 V
+/- 2.5 V
+/- 10 V
240 Ohms
720 ns
450 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 20 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 5 V to 20 V
Pd - Power Dissipation: 200 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 61.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

CD405xB/CD405xB-Q1 Analog Multiplexers/Demuxes

Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demultiplexers are digitally controlled analog switches with low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD to VSS and VDD to VEE supply-voltage ranges, independent of the logic state of the control signals. The Texas Instruments CD405xB-Q1 devices are AEC-Q100 qualified for automotive applications.