CD4046BPW

Texas Instruments
595-CD4046BPW
CD4046BPW

Mfr.:

Description:
Phase Locked Loops - PLL CMOS Micrpwr Ph- Loc ked Loop A 595-CD40 A 595-CD4046BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.24 $12.40
$1.00 $25.00
$0.954 $85.86
$0.929 $250.83
$0.891 $481.14
$0.833 $899.64
$0.812 $3,288.60
$0.777 $6,223.77

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.81
Min:
1

Similar Product

Texas Instruments CD4046BPWR
Texas Instruments
Phase Locked Loops - PLL Micropower PLL A 595 -CD4046BPW A 595-CD4046BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
2.4 MHz
300 kHz
300 kHz to 2.4 MHz
18 V
3 V
Si
- 55 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 18 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD4046B
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99