CD4024BM96

Texas Instruments
595-CD4024BM96
CD4024BM96

Mfr.:

Description:
Counter ICs 7-Bit Ripple-Carry A 595-CD4024BM A 595-CD4024BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,417

Stock:
12,417 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.25 $2.25
$1.37 $13.70
$1.16 $29.00
$0.876 $87.60
$0.758 $189.50
$0.664 $332.00
$0.596 $596.00
Full Reel (Order in multiples of 2500)
$0.512 $1,280.00
$0.445 $3,337.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.60
Min:
1

Similar Product

Texas Instruments CD4024BM
Texas Instruments
Counter ICs CMOS 7-St Ripple- Carry Binary
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-14
Binary
CD4000
7 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4024B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99