CD4018BMT

595-CD4018BMT
CD4018BMT

Mfr.:

Description:
Counter ICs CMOS Presettable Divide-By-N Counter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.68
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-Narrow-16
Divide By N
CD4000
5 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4018B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Counter ICs
Factory Pack Quantity: 250
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99